TE Connectivity 917353-000 technical specifications.
| Body Material | Copper |
| Color | Blue, Red, Clear |
| Insulation | Fully Insulated |
| Length | 34.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Wire Entries | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SolderGrip |
| Termination | Solder |
| Wire Gauge (Max) | 8000AWG |
| Wire Gauge (Min) | 4000AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 917353-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.