
12-position, 2-row wire housing for discrete wire termination. Features a 6.5mm pitch and straight, cable mount orientation. This female socket connector system supports wire-to-board applications with a 7A current rating and 300V voltage rating. Constructed with UL94 V-0 flammability rating and operating temperature range of -22°C to 221°C.
TE Connectivity 917354-1 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Gender | Female |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Current Rating | 7A |
| Depth | 20.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Bag |
| Pitch | 6.5mm |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.256mm |
| Sealable | No (Without) |
| Series | Power Double Lock |
| Termination | Crimp |
| Voltage Rating | 300V |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917354-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.