
8-position, 1-row right-angle header assembly with a 0.049-inch pitch. Features bronze contacts with tin plating and a 1A current rating, suitable for through-hole termination. Housing is white, 7.8mm high, 16.75mm long, and 5.2mm wide, with a 3.2mm contact post and tail length. Operates within a -30°C to 105°C temperature range, UL94 V-0 flammability rated, and RoHS/ELV compliant.
TE Connectivity 917361-8 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 3.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7.8mm |
| Housing Color | White |
| Length | 16.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 450 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 0.049inch |
| Plating Thickness | 100um |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Tail Length | 3.2mm |
| Termination | Through Hole |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917361-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.