TE Connectivity 917478-1 technical specifications.
| Package/Case | 200 |
| Contact Plating | Gold |
| Insulation Material | Polyester |
| Mount | Through Hole |
| Number of Positions | 160 |
| Number of Rows | 4 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917478-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.