
Wire-to-Wire connector system featuring female, straight orientation contacts for discrete wire termination. Rated for 600V and 7.5A current, with individual contacts supporting up to 15A. Constructed with gold-plated copper alloy contacts over nickel underplate, offering excellent conductivity and durability. Designed for 16-14 AWG wire gauges, with a maximum operating temperature of 221°C. UL94 V-0 flammability rating and lead-free construction ensure compliance with safety and environmental standards.
TE Connectivity 917484-2 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 4.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.02mm |
| Insulation Diameter | 2.8mm |
| Lead Free | Lead Free |
| Length | 18.3mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Dynamic D-3 |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917484-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.