Crimp-style, straight, cable-mount signal and power contact for wire-to-wire connector systems. Features a 15A current rating, gold-plated copper alloy contact material with nickel underplate, and accepts 14-16AWG discrete wire. Designed for a -67°C to 221°C operating temperature range with a 2.8mm insulation diameter. UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 917485-3 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Diameter | 2.8mm |
| Lead Free | Lead Free |
| Length | 25.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Dynamic D-3, AMP |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917485-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.