
Signal and power contact for wire-to-wire connector systems. Features a straight, male tab contact with a 15A current rating and 600V voltage rating. Designed for crimp termination of discrete wires, accommodating 14-16AWG cable sizes. Constructed from copper alloy with bright tin plating over a nickel underplate, offering a maximum operating temperature of 221°C. This unshielded, lead-free component is supplied in tape and reel packaging.
TE Connectivity 917485-5 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Bright, Tin |
| Contact Retention | Yes (With) |
| Contact Type | Tab |
| Current Rating | 7.5A |
| Depth | 4.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 4.02mm |
| Insulation Diameter | 2.8mm |
| Lead Free | Lead Free |
| Length | 25.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Dynamic D-3 |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917485-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.