3-position, 1-row vertical header connector with a 2.5mm pitch. Features male pin contacts with tin-plated brass construction and tin mating finish. Designed for through-hole mounting on PCBs with vertical orientation. Operates within a temperature range of -25°C to 105°C and has a 250V AC voltage rating. Insulation is natural colored nylon, rated UL94 V-0 for flammability. RoHS and ELV compliant.
TE Connectivity 917500-3 technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Loose Piece |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIS |
| Termination | Through Hole |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917500-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.