
Female socket contact for wire-to-wire connector systems, designed for discrete wire termination via crimp. Features a 15A current rating, gold plating over a nickel underplate on a copper alloy contact material, and accommodates 14-16AWG wire gauges with an insulation diameter of 2.8mm. This straight, cable-mount contact operates within a temperature range of -67°C to 221°C and is UL94 V-0 flammability rated. Supplied in a bag of 1000 units.
TE Connectivity 917511-3 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Type | Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Diameter | 2.8mm |
| Lead Free | Lead Free |
| Length | 18.3mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Dynamic D-3 |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917511-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.