
Straight, cable-mount female signal and power contact for wire-to-wire connector systems. Features a copper alloy construction with gold plating over nickel underplate, rated for 15A contact current and 7.5A general current at 600V. Designed for crimp termination of discrete wires from 14 to 16 AWG, with an insulation diameter of 2.8mm. Operates within a temperature range of -67°C to 221°C and meets UL94 V-0 flammability standards. Packaged in a bag of 1000.
TE Connectivity 917512-3 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Type | Tab |
| Current Rating | 7.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Diameter | 2.8mm |
| Lead Free | Lead Free |
| Length | 25.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Dynamic D-3 |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917512-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.