14-position, 2-row, straight, cable mount connector housing with a 2.5mm pitch. Features female socket contacts and a white housing color. Designed for discrete wire termination with a crimp style. Compliant with ELV and RoHS standards, and rated UL94 HB for flammability. Includes mating connector lock and is packaged in bulk.
TE Connectivity 917531-1 technical specifications.
| Color | White |
| Contact Type | Female Socket |
| Depth | 21mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Housing Color | White |
| Keyed | No |
| Length | 24.6mm |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 2.5mm |
| Primary Type | CONNECTOR |
| RoHS Compliant | Yes |
| Series | Multi-Lock |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917531-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.