Surface mount female blade socket header assembly with 4 positions and 4 contacts. Features a 0.059-inch pitch, tin-plated bronze contacts, and nylon insulation in black. Rated for a maximum operating temperature of 105°C and compliant with RoHS and ELV standards. Includes contact retention and bosses, with a UL94 V-0 flammability rating.
TE Connectivity 917570-4 technical specifications.
| Boss | Yes (With) |
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Shape | Rectangular |
| Contact Type | Female Blade Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.059inch |
| RoHS Compliant | Yes |
| Series | Mini VP |
| Termination | SMD/SMT |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917570-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.