Surface mount 9-position female blade socket header assembly with a 0.059-inch pitch. Features tin-plated bronze contacts and a black nylon insulation material. Designed for board-to-board and mezzanine applications, this header assembly includes a boss for enhanced structural integrity and contact retention. Operating temperature range is -40°C to 105°C, with a UL94 V-0 flammability rating. Packaged on tape and reel for efficient automated assembly.
TE Connectivity 917570-9 technical specifications.
| Boss | Yes (With) |
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Shape | Rectangular |
| Contact Type | Female Blade Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.059inch |
| RoHS Compliant | Yes |
| Series | Mini VP |
| Termination | SMD/SMT |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917570-9 to view detailed technical specifications.
No datasheet is available for this part.