
Male signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges 26-30AWG, this brass contact with tin plating offers a 1A current rating and 10V AC voltage rating. Operating within a temperature range of -40°C to 105°C, it has a compact profile with dimensions of 5.9mm length, 1.88mm depth, and 1.77mm height, accommodating insulation diameters up to 0.98mm. This RoHS compliant component is supplied on a reel for efficient application.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 917571-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 1.88mm |
| ELV | Compliant |
| Gender | Male |
| Height | 1.77mm |
| Insulation Diameter | 0.98mm |
| Lead Free | Not Applicable |
| Length | 5.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | Mini VP |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 10V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917571-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.