Signal contact, male, straight orientation, for cable mounting with a 26-30AWG wire gauge range. Features bronze contact material with tin plating, a 0.059-inch pitch, and a 5.9mm length. This component is designed for SMD/SMT termination and is supplied in tape and reel packaging. It is RoHS and ELV compliant, with a UL94 V-0 flammability rating.
TE Connectivity 917571-4 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Signal |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 5.9mm |
| Mount | Surface Mount |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.059inch |
| RoHS Compliant | Yes |
| Series | Mini VP |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917571-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.