Four-position, straight, cable mount wire housing with male pin contacts. Features a 1.5mm pitch and 1A contact current rating. Operating temperature range of -40°C to 105°C with a 10V AC maximum voltage rating. UL94 V-0 flammability rating and RoHS compliant. Black housing, free hanging mount, and crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 917572-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Current Rating | 1A |
| Contact Type | Male Pin |
| Depth | 6.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.95inch |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 8.3inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 10V |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Pitch | 0.059inch |
| RoHS Compliant | Yes |
| Series | Mini VP |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 2.95mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917572-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
