Seven-position, single-row wire housing for crimp termination, featuring male pin contacts and a straight, cable-mount, free-hanging orientation. This black connector offers a 1.5mm pitch, 1A contact current rating, and a maximum operating temperature of 105°C. Designed for wire gauges from 26AWG to 30AWG, it is RoHS compliant and UL94 V-0 flammability rated.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Current Rating | 1A |
| Contact Type | Male Pin |
| Depth | 6.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.95inch |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 12.8inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 10V |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Pitch | 0.059inch |
| RoHS Compliant | Yes |
| Series | Mini VP |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 2.95mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |