Nine-position, single-row, straight, cable mount wire housing with male pin contacts. Features a 1.5mm pitch and 1A contact current rating. Constructed from UL94 V-0 rated material, this black housing operates within a -40°C to 105°C temperature range and supports a 10V AC maximum voltage rating. Designed for crimp termination, it accommodates wire gauges from 26AWG to 30AWG.
TE Connectivity 917572-9 technical specifications.
| Color | Black |
| Contact Current Rating | 1A |
| Contact Type | Male Pin |
| Depth | 6.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 2.95inch |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 15.8inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 10V |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Pitch | 0.059inch |
| RoHS Compliant | Yes |
| Series | Mini VP |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917572-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.