Female socket contact for discrete wire, designed for crimp termination of 20-22AWG wire. Features bronze contact material with tin plating and a 3A current rating. Operating temperature range spans -30°C to 105°C with a 50V voltage rating. This RoHS compliant component is supplied on tape and reel for automated assembly.
TE Connectivity 917683-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Type | Socket (Female) |
| Current Rating | 3A |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | -1.8mm |
| Lead Free | Not Applicable |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.2um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | -22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917683-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.