Signal contact, female socket type, designed for wire-to-wire connector systems. Features a bronze contact material with tin plating, rated for 3A current and 250V operating supply voltage. Supports discrete wire termination via crimp, accommodating 22-26AWG wire gauges. Operating temperature range is -30°C to 105°C. Packaged on tape and reel for automated assembly.
TE Connectivity 917684-1 technical specifications.
| Circuit Application | Signal |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Style | Socket |
| Contact Type | Socket (Female) |
| Current Rating | 3A |
| Gender | Female |
| Insulation Diameter | -1.5mm |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 250V |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.2um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | -26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917684-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
