Five-position, straight, cable mount wire housing with a 2.5mm pitch. Features female socket contacts with a 3A current rating and a natural housing color. Designed for wire-to-wire connector systems, this component offers mating alignment and retention, operating within a temperature range of -22°C to 221°C. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 917689-1 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 3A |
| Contact Type | Female Socket |
| Depth | 11mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11inch |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 15inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bag |
| Pitch | 2.5mm |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Signal Double Lock |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 7.1mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917689-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.