
7-position, single-row wire-to-wire connector housing with a 2.5mm pitch. Features straight, cable mount orientation and female socket contact type. Rated for 3A current and operates within a temperature range of -22°C to 221°C. Housing is red, UL94 V-0 flammability rated, and RoHS compliant. Designed for crimp termination of 20AWG wire.
TE Connectivity 917691-2 technical specifications.
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 3A |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11inch |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Length | 20inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bag |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Signal Double Lock |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917691-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.