
11-position, 2.5mm pitch wire-to-wire connector housing with straight, cable mount orientation. Features female socket contacts rated for 3A, and a natural housing color. Compliant with ELV and RoHS standards, this UL94 V-0 flammability rated component offers mating alignment and retention. Designed for crimp termination with 20AWG wire/cable gauge, operating between -22°C and 221°C.
TE Connectivity 917695-1 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 3A |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11inch |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 30inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Signal Double Lock |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917695-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.