12-position, single-row, straight, wire-to-wire connector housing with a 2.5mm pitch. Features a 3A contact current rating and accepts 20AWG wire. Constructed with UL94 V-0 flammability rating and a red housing color. Designed for cable mounting with mating alignment and retention. Operates within a temperature range of -22°C to 221°C.
TE Connectivity 917696-2 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 3A |
| Depth | 11mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11inch |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Length | 32.5inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917696-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.