
TE Connectivity 917698-1 technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1200 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Signal Double Lock |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917698-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
