TE Connectivity 917699-1 technical specifications.
| Depth | 6.9mm |
| Housing Color | Natural |
| Length | 9mm |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917699-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
