
TE Connectivity 917700-1 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 11.5mm |
| Number of Positions | 4 |
| Package Quantity | 800 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Signal Double Lock |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917700-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
