
TE Connectivity 917703-1 technical specifications.
| Color | Natural |
| Housing Color | Natural |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 600 |
| Packaging | Bag |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917703-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
