
2-position shrouded header with a 2.5mm pitch, designed for wire-to-board applications. Features brass contacts with tin plating and a square contact shape, rated for 3A current. This vertical, through-hole mounted component offers mating alignment and retention, with a maximum operating temperature of 221°C. The natural colored housing is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 917722-1 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Mating Length | 0.18inch |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Style | Straight |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.6inch |
| Housing Color | Natural |
| Length | 7.5mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 300 |
| Packaging | Bag |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 2.5mm |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Strain Relief | No (Without) |
| Tail Length | 3.2mm |
| Termination | Solder |
| Underplate Material | Copper |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917722-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
