TE Connectivity 917738-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 16.9mm |
| Length | 33.4mm |
| Number of Ports | 1 |
| Number of Terminals/Pins | 20 |
| Orientation | Right Angle |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 917738-2 to view detailed technical specifications.
No datasheet is available for this part.