
Vertical, through-hole mounted male pin header with a 2.5mm pitch, featuring 2 positions and 1 row. Constructed with brass contacts plated in tin (1.2µm thickness) for reliable conductivity, and a black nylon housing. Offers mating alignment and retention, along with PCB mount alignment and retention. Rated for operation between -30°C and 105°C, with a UL94 V-0 flammability rating.
TE Connectivity 917780-9 technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 300 |
| Packaging | Bag |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Plating Thickness | -1.2um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Signal Double Lock |
| Strain Relief | No (Without) |
| Tail Length | 3.2mm |
| Termination | Solder |
| Underplate Material | Copper |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917780-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
