4-position, single-row, 2.5mm pitch signal connector featuring vertical orientation and solder termination. Constructed with brass contacts plated in tin, it offers mating alignment and retention, along with PCB mount alignment and retention. The connector operates within a temperature range of -30°C to 105°C and boasts a UL94 V-0 flammability rating. This RoHS and ELV compliant component is housed in red and packaged in bags of 200.
TE Connectivity 917782-2 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Red |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -30°C |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Bag |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Plating Thickness | -1.2um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Strain Relief | No (Without) |
| Tail Length | 3.2mm |
| Termination | Solder |
| Underplate Material | Copper |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917782-2 to view detailed technical specifications.
No datasheet is available for this part.