4-position, 1-row, 2.5mm pitch wire-to-board connector with vertical orientation and through-hole mounting. Features brass contacts with tin plating, rated for 3A current and a mating length of 0.18 inches. Includes mating alignment and retention, with PCB mount alignment and retention. Operates within a temperature range of -22°C to 221°C, housed in a yellow, UL94 V-0 flammability rated housing.
TE Connectivity 917782-4 technical specifications.
| Color | Yellow |
| Connector System | Wire-to-Board |
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Mating Length | 0.18inch |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Style | Straight |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 9.8mm |
| Housing Color | Yellow |
| Length | 12.5mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Bag |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 2.5mm |
| Plating Thickness | 0.8um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Strain Relief | No (Without) |
| Tail Length | 3.2mm |
| Termination | Solder |
| Underplate Material | Copper |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917782-4 to view detailed technical specifications.
No datasheet is available for this part.