5-position, 1-row vertical signal connector with a 2.5mm pitch. Features brass contacts with tin plating and a blue housing. Offers mating alignment and retention, along with PCB mount alignment and retention. Operates within a temperature range of -30°C to 105°C and is UL94 V-0 flammability rated. Compliant with ELV and RoHS standards.
TE Connectivity 917783-6 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -30°C |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 150 |
| Packaging | Bag |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Plating Thickness | -1.2um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Strain Relief | No (Without) |
| Tail Length | 3.2mm |
| Termination | Solder |
| Underplate Material | Copper |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917783-6 to view detailed technical specifications.
No datasheet is available for this part.