
Power contact tab for wire-to-wire connector systems. Features male gender, gold plating over nickel underplate on a copper alloy contact material. Rated for 30A current, with a 14-16AWG wire gauge range and 3.8mm insulation diameter. Designed for straight, cable mount termination with crimp style. Operates within a -67°C to 221°C temperature range.
TE Connectivity 917802-2 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 30A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Type | Power |
| Depth | 7.7mm |
| Gender | Male |
| Height | 4.8mm |
| Insulation Diameter | 3.8mm |
| Length | 33.7mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Dynamic D-5 |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917802-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.