
Male crimp contact for wire-to-wire connector systems, designed for discrete wire termination. Features a 30A current rating and a 630V voltage rating, suitable for 10-12AWG cable. Constructed from copper alloy with gold plating over a nickel underplate for enhanced conductivity and durability. Operates within a temperature range of -67°C to 221°C, with a UL94 V-0 flammability rating. This unshielded, straight-orientation contact is provided on tape and reel packaging.
TE Connectivity 917803-3 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 30A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Type | N/A |
| Current Rating | 30A |
| Depth | 7.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7.66mm |
| Insulation Diameter | 0.204inch |
| Lead Free | Lead Free |
| Length | 33.7mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Dynamic D-5 |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating | 630V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917803-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.