Power contact pin for wire-to-wire connector systems. Features a straight, male, cable mount design with a 30A current rating and gold plating over a copper alloy contact material. Suitable for 14-16AWG discrete wire, it offers 221°C max operating temperature and UL94 V-0 flammability. This lead-free, RoHS-compliant component is supplied in a bag of 500.
TE Connectivity 917804-3 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 30A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Type | Power |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7.7mm |
| Insulation Diameter | 3.8mm |
| Lead Free | Lead Free |
| Length | 33.7mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | Dynamic D-5 |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Width | 33.7mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917804-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.