TE Connectivity 917805-001 technical specifications.
| Conductor Material | Silver |
| Lead Free | Lead Free |
| Mount | Cable |
| Number of Conductors | 1 |
| Packaging | Roll |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917805-001 to view detailed technical specifications.
No datasheet is available for this part.