Power contact tab for wire-to-wire connector systems. Features a 45A current rating, copper alloy construction with silver plating, and nickel underplate. Designed for 10-12AWG discrete wire with a 0.204-inch insulation diameter. Operates within a temperature range of -67°C to 221°C. This straight, cable-mount contact utilizes crimp termination and is supplied in a bag of 500. RoHS and ELV compliant.
TE Connectivity 917805-6 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 45A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Retention | Yes (With) |
| Contact Type | Power |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Diameter | 0.204inch |
| Lead Free | Lead Free |
| Length | 33.7mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Series | Dynamic D-5 |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917805-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
