3-position shrouded header with a 2.5mm pitch, designed for vertical, through-hole PCB mounting. Features brass male pin contacts with tin plating and copper underplate, offering 0.185-inch mating length. Housing is red with natural color contacts, rated UL94 V-0 for flammability. Operates between -30°C and 105°C, with solder termination and tape and reel packaging. Compliant with RoHS and ELV standards.
TE Connectivity 917895-2 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.185inch |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Red |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.098inch |
| Plating Thickness | -1.2um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 2.5 mm System |
| Strain Relief | No (Without) |
| Termination | Solder |
| Underplate Material | Copper |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917895-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.