Automotive-grade 12-position, 2-row wire housing for signal applications. Features a 3mm pitch, 1mm mating tab width, and straight, cable mount orientation. Constructed from PBT with a black color and UL94 HB flammability rating. Operates within a -22°C to 221°C temperature range, offering a hybrid, polarized, and serviceable design.
TE Connectivity 917975-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 0.681inch |
| Hybrid Connector | Yes |
| Length | 21mm |
| Mating Tab Width | 1mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.118inch |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917975-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.