12-position, 2-row wire housing for signal applications, featuring a straight, cable-mount, free-hanging orientation. This yellow PBT connector system offers a 3.5mm pitch and accepts female socket contacts with a 1.8mm mating tab width. Designed for automotive environments, it operates between -22°C and 221°C and is RoHS and ELV compliant.
TE Connectivity 917978-7 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Yellow |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 0.681inch |
| Housing Color | Yellow |
| Hybrid Connector | Yes |
| Length | 21mm |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| Pitch | 3.5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917978-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.