Automotive-grade wire housing for signal applications, featuring 16 positions and 16 contacts with a 3mm pitch. This straight, cable-mount connector system offers a PBT body material and female socket contact type. Operating within a temperature range of -22°C to 221°C, it is UL94 HB flammability rated and lead-free compliant.
TE Connectivity 917981-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | White |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Depth | 21mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 0.681inch |
| Housing Color | White |
| Hybrid Connector | Yes |
| Lead Free | Lead Free |
| Length | 21mm |
| Mating Tab Width | 1mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.118inch |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917981-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.