Automotive-grade wire housing for 16 positions, featuring a 3mm pitch and straight, cable mount orientation. This PBT body, black, male connector system is designed for signal applications with female socket contacts. It operates within a temperature range of -22°C to 221°C, is polarized, and offers a hybrid connector design.
TE Connectivity 917981-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Depth | 21mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 0.681inch |
| Housing Color | Black |
| Hybrid Connector | Yes |
| Length | 21mm |
| Mating Tab Width | 1mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.118inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917981-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.