16-position, 2-row straight wire housing for discrete wire termination. Features 3mm pitch and 0.205-inch row spacing, accepting female socket contacts. Maximum operating temperature of 105°C, minimum of -30°C. UL94 HB flammability rating, RoHS and ELV compliant. Dark gray housing with integrated mating connector lock, free-hanging mount.
TE Connectivity 917981-6 technical specifications.
| Color | Grey |
| Contact Type | Female Socket |
| Depth | 21mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Grey |
| Keyed | No |
| Length | 25mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1600 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Series | Multi-Lock |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917981-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.