16-position, 2-row straight male wire housing for signal applications, featuring a 3mm pitch and 1mm mating tab width. Constructed from PBT with a yellow housing color, this hybrid connector offers a 221°C maximum operating temperature and is RoHS and ELV compliant. Designed for cable mounting, it is supplied in a bag of 100 units.
TE Connectivity 917981-7 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Yellow |
| Connector System | Wire-to-Device |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 0.681inch |
| Housing Color | Yellow |
| Hybrid Connector | Yes |
| Length | 21mm |
| Mating Tab Width | 1mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.118inch |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917981-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.