TE Connectivity 917987-2 technical specifications.
| Color | Black |
| Gender | Male |
| Number of Positions | 22 |
| Package Quantity | 2000 |
| Series | Mark II |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917987-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.