22-position, 2-row straight male wire housing for signal applications. Features a PBT body, UL94 HB flammability rating, and a grey color. Designed for wire-to-device connection with a 1.8mm mating tab width and 0.118-inch pitch. Operates within a temperature range of -22°C to 221°C. This hybrid, polarized, and serviceable connector is cable mountable and supplied in a bag.
TE Connectivity 917989-6 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Device |
| Contact Type | Plug |
| Depth | 21mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 18.4mm |
| Housing Color | Grey |
| Hybrid Connector | Yes |
| Length | 21mm |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.118inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Sealable | No (Without) |
| Series | MULTILOCK 040/070 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 35.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917989-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.