22-position, straight, male wire housing for signal applications. Features a PBT body material, yellow color, and a 0.118-inch pitch. This hybrid connector system is wire-to-device, with a mating tab width of 1.8mm and a row spacing of 0.205 inches. Operating temperature range is -22°C to 221°C, with UL94 HB flammability rating. Bagged packaging contains 100 units.
TE Connectivity 917989-7 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Yellow |
| Connector System | Wire-to-Device |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 18.4mm |
| Hybrid Connector | Yes |
| Length | 21mm |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.118inch |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 35.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917989-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.