26-position, 2-row straight male wire housing for discrete wire crimp termination. Features a grey, insulated, free-hanging cable mount design with a mating connector lock. Operating temperature range of -30°C to 105°C, with a UL94 HB flammability rating. RoHS and ELV compliant.
TE Connectivity 917992-6 technical specifications.
| Color | Grey |
| Contact Type | Female Socket |
| Depth | 21mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Housing Color | Grey |
| Insulation | Insulated |
| Keyed | No |
| Length | 42.2mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Series | Multi-Lock |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917992-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.